Reference Only
2261972114
New Product
Rectangular Cable Assemblies Mini-Fit versa F-S 300mm 18 AWG Lead BK
Datasheet
2261972114 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 226197 | |
| Type | Pre-Crimped Lead | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Mini-Fit Versa | |
| Part # Aliases | 2261972114 02261972114 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.82 | $5.74 | |
| $0.573 | $286.50 | |
| $0.515 | $1,442.00 | |
| $0.51 | $2,601.00 | |
| $0.505 | $6,438.75 | |
| $0.50 | $15,300.00 | |
| $0.495 | $29,873.25 | |
| $0.49 | $73,720.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes