Reference Only

2261962022

Rectangular Cable Assemblies Mini-Fit Versa Color-to-Mini-Fit Versa Color Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 150mm Lg., 2 Pos., Blue

Manufacturer:

Mfr Part:
2261962022

TTI Part:
226196-2022

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series226196
ProductPower Cable Assemblies
TypeDiscrete Wire
Connector End AMini-Fit
Connector End A Pin Count2 Position
Connector End BMini-Fit
Connector End B Pin Count2 Position
GenderFemale / Female
Cable Length150 mm
Wire Gauge - AWG16 AWG
Current Rating9 A
Jacket ColorBlue
PackagingBulk
Pitch4.2 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

95In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.85$5.55
$1.83$18.30
$1.81$45.25
$1.78$89.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes