Reference Only
2261961044
New Product
Rectangular Cable Assemblies Mini-Fit Versa Color-to-Mini-Fit Versa Color ASSY 4.2P DR 600mm Lgth 4 Ckt Red
Datasheet
2261961044 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 226196 | |
| Product | Power Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | Mini-Fit | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Mini-Fit | |
| Connector End B Pin Count | 4 Position | |
| Gender | Female / Female | |
| Cable Length | 600 mm | |
| Wire Gauge - AWG | 16 AWG | |
| Current Rating | 9 A | |
| Jacket Color | Red | |
| Packaging | Bulk | |
| Pitch | 4.2 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Mini-Fit Versa Color | |
| Voltage Rating | 600 V | |
| Part # Aliases | 2261961044 02261961044 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
34In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.20 | $8.40 | |
| $4.16 | $104.00 | |
| $4.12 | $2,101.20 | |
| $4.08 | $4,855.20 | |
| $3.57 | $14,565.60 | |
| $3.47 | $34,804.10 | |
| $3.26 | $65,395.60 | |
| $3.20 | $160,480.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes