Reference Only
2261961042
New Product
Rectangular Cable Assemblies Mini-Fit Versa Color-to-Mini-Fit Versa Color ASSY 4.2P DR 150mm Lgth 4 Ckt Red
Datasheet
2261961042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 226196 | |
| Product | Power Cable Assembly | |
| Type | Discrete Wire | |
| Connector End A | Mini-Fit | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Mini-Fit | |
| Connector End B Pin Count | 4 Position | |
| Gender | Female / Female | |
| Cable Length | 150 mm | |
| Wire Gauge - AWG | 16 AWG | |
| Current Rating | 9 A | |
| Jacket Color | Red | |
| Packaging | Bulk | |
| Pitch | 4.2 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Mini-Fit Versa Color | |
| Voltage Rating | 600 V | |
| Part # Aliases | 2261961042 02261961042 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,700 / Multiples: 1,700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.73 | $4,641.00 | |
| $2.41 | $12,291.00 | |
| $2.36 | $24,072.00 | |
| $2.34 | $47,736.00 | |
| $2.31 | $117,810.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.