Reference Only
2261961024
Rectangular Cable Assemblies Mini-Fit Versa Color-to-Mini-Fit Versa Color Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 600mm Lg., 2 Pos., Red
Datasheet
2261961024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 226196 | |
| Product | Power Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | Mini-Fit | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Mini-Fit | |
| Connector End B Pin Count | 2 Position | |
| Gender | Female / Female | |
| Cable Length | 600 mm | |
| Wire Gauge - AWG | 16 AWG | |
| Current Rating | 9 A | |
| Jacket Color | Red | |
| Packaging | Bulk | |
| Pitch | 4.2 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Mini-Fit Versa Color | |
| Voltage Rating | 600 V | |
| Part # Aliases | 2261961024 02261961024 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
95In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.39 | $7.17 | |
| $2.37 | $23.70 | |
| $2.34 | $58.50 | |
| $2.32 | $116.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes