Reference Only
2257755512
New Product
RF Cable Assemblies Pre-Crimped Lead HFM Jack Terminal-to-HFM Jack Terminal Off-the-Shelf (OTS) Cable Assy., RG-174 Cable, 1000mm Lg., 50 Ohms
Datasheet
2257755512 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | HFM Terminal | |
| Connector A Gender | Jack (Female) | |
| Connector A Body Style | Straight | |
| Connector B Series | HFM Terminal | |
| Connector B Gender | Jack (Female) | |
| Connector B Body Style | Straight | |
| Cable Length | 1 m (3.281 ft) | |
| Impedance | 50 Ohms | |
| Cable Type | RG-174 | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Product Type | RF Cable Assemblies | |
| Series | 225775 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 225775-5512 0225775-5512 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.83 | $23.83 | |
| $20.44 | $204.40 | |
| $19.16 | $479.00 | |
| $18.25 | $912.50 | |
| $17.25 | $1,725.00 | |
| $16.29 | $7,330.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes