Reference Only

2257752112

New Product
RF Cable Assemblies HFM Straight Plug-to-HFM Straight Jack OTS Cbl Assembly, Key Z Water Blue, RG-174 Cab, 1000mm Lgth, 50 Ohms

Manufacturer:

Mfr Part:
2257752112

TTI Part:
225775-2112

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesHFM
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B SeriesHFM
Connector B GenderJack (Female)
Connector B Body StyleStraight
Cable Length1 m (3.281 ft)
Impedance50 Ohms
Cable TypeRG-174
PackagingBulk
Contact MaterialCopper
Contact PlatingGold
Product TypeRF Cable Assembly
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.85$34.85
$29.62$296.20
$27.77$694.25
$26.44$1,322.00
$25.17$2,517.00
$23.60$5,900.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes