Reference Only

2257751722

New Product
RF Cable Assemblies HFM Straight Jack-to-FAKRA Straight Jack Off-the-Shelf (OTS) Cable Assy., Key Z Water Blue, RTK031 Cable, 1000mm Lg., 50 Ohms

Manufacturer:

Mfr Part:
2257751722

TTI Part:
225775-1722

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesHFM
Connector A GenderJack (Female)
Connector A Body StyleStraight
Connector B SeriesFAKRA
Connector B GenderJack (Female)
Connector B Body StyleStraight
Cable Length1 m (3.281 ft)
Impedance50 Ohms
Cable TypeRTK031
PackagingBulk
Contact MaterialCopper
Contact PlatingGold
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

29In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.85$34.85
$29.62$296.20
$27.77$694.25
$26.44$1,322.00
$25.17$2,517.00
$23.60$5,900.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes