Reference Only
2257751114
New Product
RF Cable Assemblies HFM Straight Jack-to-HFM Straight Jack Off-the-Shelf (OTS) Cable Assy., Key Z Water Blue, RG-174 Cable, 2000mm Lg., 50 Ohms
Datasheet
2257751114 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | HFM | |
| Connector A Gender | Jack (Female) | |
| Connector A Body Style | Straight | |
| Connector B Series | HFM | |
| Connector B Gender | Jack (Female) | |
| Connector B Body Style | Straight | |
| Cable Length | 2 m (6.562 ft) | |
| Impedance | 50 Ohms | |
| Cable Type | RG-174 | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.85 | $34.85 | |
| $29.62 | $296.20 | |
| $27.77 | $694.25 | |
| $26.44 | $1,322.00 | |
| $25.18 | $2,518.00 | |
| $23.61 | $5,902.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes