Reference Only

2257725513

Specialized Cables HS2 CABLE ASSY 12CKT PLG TO 12CKT PLG

Manufacturer:

Mfr Part:
2257725513

TTI Part:
225772-5513

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductCable Assemblies
TypePower and Signal
Connector End APlug
Connector End A Pin Count12 Position
Connector End BPlug
Connector End B Pin Count12 Position
Cable Length1.5 m
GenderMale / Male
CodingA Coded
Wire Gauge - AWG28 AWG
Voltage Rating36 V
Jacket ColorBlack
Current Rating1.5 A
Series225772
PackagingBulk
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameHSAutoLink
Part # Aliases2257725513 02257725513

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$102.69$102.69
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.