Reference Only
2257721212
Specialized Cables HSAutoLink II Unsealed Plug-to-HSAutoLink II Unsealed Plug Off-the-Shelf (OTS) Cable Assy., USB 2.0 Cable, 1.0m Lg., Polarization A, 6 Pos.
Datasheet
2257721212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Cable Assemblies | |
| Type | Power and Signal | |
| Connector End A | Plug | |
| Connector End A Pin Count | 6 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 6 Position | |
| Cable Length | 1 m | |
| Gender | Male / Male | |
| Coding | A Coded | |
| Wire Gauge - AWG | 28 AWG to 24 AWG | |
| Voltage Rating | 36 V | |
| Jacket Color | Black | |
| Current Rating | 1.5 A | |
| Series | 225772 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | HSAutoLink | |
| Part # Aliases | 2257721212 02257721212 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $77.02 | $77.02 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes