Reference Only
2257701116
New Product
Automotive Connectors HSAUTOLINKII ASSY 12 CKT RA HDR KEY A
Datasheet
2257701116 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 12 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 225770 | |
| Packaging | Bulk | |
| Application | Wire to Board | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.5 A | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | HSAutoLink | |
| Voltage Rating | 36 V | |
| Part # Aliases | 2257701116 02257701116 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
125In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.25 | $13.25 | |
| $13.11 | $131.10 | |
| $11.93 | $1,193.00 | |
| $10.64 | $8,171.52 | |
| $10.53 | $18,869.76 | |
| $10.43 | $42,721.28 | |
| $10.33 | $84,623.36 | |
| $10.22 | $206,689.28 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes