Reference Only
2255571001
New Product
Specialized Cables NextStream Straight-to-NextStream Straight Cable Assy., Pull Tab, 16x, 124 Pos., 20 HS Channels Max, PCIe Gen 6, 500mm Lg.
Datasheet
2255571001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Cable Assemblies | |
| Type | NextStream Straight Cable Assembly | |
| Connector End A | Plug | |
| Connector End A Pin Count | 124 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 124 Position | |
| Cable Length | 500 mm | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 30 AWG | |
| Voltage Rating | 30 VAC, 30 VDC | |
| Current Rating | 1.1 A | |
| Series | 225557 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | NextStream | |
| Part # Aliases | 2255571001 02255571001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $114.26 | $114.26 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes