Reference Only

2253511002

New Product
Specialized Cables NextStream R/A-to-NextStream R/A Cable Assy., Pull Tab, 8x, 74 Pos., 12 HS Channels Max, PCIe Gen 6, 1000mm Lg.

Manufacturer:

Mfr Part:
2253511002

TTI Part:
225351-1002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductCable Assemblies
TypeNextStream Right-Angle Cable Assembly
Connector End APlug
Connector End A Pin Count74 Position
Connector End BPlug
Connector End B Pin Count74 Position
Cable Length1 m
GenderMale / Male
Voltage Rating30 VAC, 30 VDC
Current Rating1.1 A
Series225351
PackagingBulk
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$127.35$127.35
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes