Reference Only
2253501002
New Product
Specialized Cables NEXTSTREAM PCIE GEN6 ASSY
Datasheet
2253501002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Cable Assemblies | |
| Type | NextStream Straight Cable Assembly | |
| Connector End A | Plug | |
| Connector End A Pin Count | 74 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 74 Position | |
| Cable Length | 1 m | |
| Gender | Male / Male | |
| Voltage Rating | 30 VAC, 30 VDC | |
| Current Rating | 1.1 A | |
| Series | 225350 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | NextStream | |
| Part # Aliases | 2253501002 02253501002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $154.77 | $154.77 | |
| $128.98 | $3,224.50 | |
| $124.35 | $6,217.50 | |
| $118.00 | $11,800.00 | |
| $116.65 | $23,330.00 | |
| $114.76 | $57,380.00 | |
| $111.73 | $111,730.00 | |
| $108.75 | $271,875.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.