Reference Only
2251481110
New Product
Test Plugs & Test Jacks Nano-Fit test plug 10ckt
Datasheet
2251481110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Test Plugs & Test Jacks | |
| Equipment Type | Test Plug | |
| Color | Black | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Height | 8.84 mm | |
| Insulation Material | Liquid Crystal Polymer (LCP) | |
| Insulation | Insulated | |
| Length | 13.44 mm | |
| Maximum Operating Temperature | +105 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Test Plugs & Test Jacks | |
| Product | Test Plugs | |
| Series | 225148 | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Tradename | Nano-Fit | |
| Voltage Rating | 250 VAC/DC | |
| Width | 19.4 mm | |
| Part # Aliases | 2251481110 02251481110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $622.43 | $62,243.00 | |
| $599.85 | $119,970.00 | |
| $592.70 | $296,350.00 | |
| $582.59 | $582,590.00 | |
| $576.82 | $1,442,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.