Reference Only

225052-2101

New Product
Headers & Wire Housings MLP1.5 W/B SINGLE REC HSG 10CKT BLK

Manufacturer:

Mfr Part:
2250522101

TTI Part:
225052-2101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
Series225052
TradenameMicro-Lock Plus
PackagingBulk
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases2250522101 02250522101

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.331$5.29
$0.276$6.90
$0.262$13.10
$0.245$24.50
$0.234$58.50
$0.223$111.50
$0.209$209.00
$0.185$1,942.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes