Reference Only
2250190100
New Product
FFC & FPC Connectors Easy-On FlexiSnap-15 FFC/FPC Conn., 0.5mm Pit., 1.5mm Ht., Dual Contact Style, R/A, SMT, 10 Pos., Gold Pltg
Datasheet
2250190100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Packaging | Reel | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,500 / Multiples: 3,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.84 | $2,940.00 | |
| $0.80 | $5,600.00 | |
| $0.77 | $8,085.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes