Reference Only
2249330004
New Product
Fixed Terminal Blocks 15mm Pitch Lever Activated Fixed Mount PCB Term Block 35 Entry Bus Term 4 Ckt
Datasheet
2249330004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 4 Position | |
| Pitch | 15 mm | |
| Connection Method | PCB Mount | |
| Current Rating | 72 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 4 AWG | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Vertical | |
| Color | Green | |
| Series | 224933 | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole | |
| Part # Aliases | 2249330004 02249330004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.78 | $6.78 | |
| $6.70 | $33.50 | |
| $6.63 | $1,657.50 | |
| $6.55 | $4,716.00 | |
| $6.48 | $10,368.00 | |
| $6.40 | $25,600.00 | |
| $6.33 | $50,640.00 | |
| $6.26 | $125,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes