Reference Only

2248631001

End of Life
Specialized Cables NEXTSTREAM PCIE GEN6 ASSY

Manufacturer:

Mfr Part:
2248631001

TTI Part:
224863-1001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductCable Assemblies
TypeNextStream Side-Exit Cable Assembly
Connector End APlug
Connector End A Pin Count80 Position
Connector End BPlug
Connector End B Pin Count80 Position
Cable Length500 mm
GenderMale / Male
Wire Gauge - AWG30 AWG
Voltage Rating30 VAC, 30 VDC
Current Rating1.1 A
Series224863
PackagingBulk
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameNextStream
Part # Aliases2248631001 02248631001

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.