Reference Only

224566-2122

Rectangular Cable Assemblies MX64 Female-Pigtail 150mm 0.52sq.mm Lead BK Au

Manufacturer:

Mfr Part:
2245662122

TTI Part:
224566-2122

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series224566
ProductCable Assemblies
TypeSingle Ended
Connector End AReceptacle
Connector End A Pin Count1 Position
Connector End BPigtail
GenderFemale
Wire Gauge - AWG20 AWG
Current Rating10 A
PackagingEach
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMX64
Voltage Rating14 VDC
Part # Aliases2245662122 02245662122

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.612$1,836.00
$0.536$4,824.00
$0.521$10,941.00
$0.49$20,580.00
$0.459$46,818.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.