Reference Only

224565-2112

Rectangular Cable Assemblies MX64 Female-Pigtail 150mm 0.52sq.mm Lead BK Sn

Manufacturer:

Mfr Part:
2245652112

TTI Part:
224565-2112

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series224565
ProductCable Assemblies
TypeSingle Ended
Connector End AReceptacle
Connector End A Pin Count1 Position
Connector End BPigtail
GenderFemale
Wire Gauge - AWG20 AWG
Current Rating10 A
PackagingEach
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMX64
Voltage Rating14 VDC
Part # Aliases2245652112 02245652112

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.484$1,452.00
$0.424$3,816.00
$0.411$8,631.00
$0.387$16,254.00
$0.363$37,026.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.