Reference Only
2244911006
New Product
Power to the Board Mini-Fit Max Vertical Header 1 Row Surface Mount 6 CKT Tin Plating BLK Glow-Wire Capable
Datasheet
2244911006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 21 A | |
| Voltage Rating | 600 VAC/DC | |
| Number of Positions | 6 Position | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Pitch | 4.2 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product | Headers | |
| Series | 224491 | |
| Packaging | Reel | |
| Tradename | Mini-Fit Max | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 2244911006 02244911006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
440In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 440 / Multiples: 440)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.93 | $1,289.20 | |
| $2.65 | $2,332.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes