Reference Only

224483-1063

Rectangular Cable Assemblies 2.00MM MICRO TPA OTS ASSY

Manufacturer:

Mfr Part:
2244831063

TTI Part:
224483-1063

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series224483
PackagingBulk
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMicroTPA
Part # Aliases2244831063 02244831063

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$2.26$452.00
$1.98$792.00
$1.92$1,920.00
$1.81$3,620.00
$1.69$8,450.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes