Reference Only

224482-1104

Rectangular Cable Assemblies 2.00MM MICRO TPA OTS ASSY

Manufacturer:

Mfr Part:
2244821104

TTI Part:
224482-1104

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
PackagingBulk
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$4.27$854.00
$3.73$1,492.00
$3.63$3,630.00
$3.41$6,820.00
$3.20$16,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes