Reference Only
224482-1103
Rectangular Cable Assemblies 2.00MM MICRO TPA OTS ASSY
Datasheet
2244821103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 224482 | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | MicroTPA | |
| Part # Aliases | 2244821103 02244821103 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.32 | $664.00 | |
| $2.91 | $1,164.00 | |
| $2.83 | $2,830.00 | |
| $2.66 | $5,320.00 | |
| $2.49 | $12,450.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes