Reference Only
224482-1024
Rectangular Cable Assemblies MicroTPA-to-MicroTPA Off-the-Shelf (OTS) Cable Assy., 2mm Pit., Single Row, 600mm Lg., 2 Pos., Natural
Datasheet
2244821024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.60 | $320.00 | |
| $1.58 | $632.00 | |
| $1.50 | $1,500.00 | |
| $1.42 | $2,840.00 | |
| $1.41 | $7,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes