Reference Only
224482-1023
Rectangular Cable Assemblies MicroTPA-to-MicroTPA Off-the-Shelf (OTS) Cable Assy., 2mm Pit., Single Row, 300mm Lg., 2 Pos., Natural
Datasheet
2244821023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.13 | $226.00 | |
| $0.99 | $396.00 | |
| $0.96 | $960.00 | |
| $0.90 | $1,800.00 | |
| $0.85 | $4,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes