Reference Only
2244610001
Modular Connectors / Ethernet Connectors COUPLE MODULAR JACK LOW PROFILE
Datasheet
2244610001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Couplers | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Configuration | 1x1 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Performance Category | Cat 3 | |
| Mounting Style | In-Line | |
| Mounting Angle | Right Angle | |
| Current Rating | 1 A | |
| Voltage Rating | 100 VDC | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Color | Black | |
| Tab Direction | User Selectable | |
| Series | 224461 | |
| Packaging | Tray | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Mating Cycles | 750 Cycles | |
| Number of Contacts | 8 Contact | |
| Number of Ports | 1 Port | |
| Number of Positions | 8 Position | |
| Pitch | 1.02 mm | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Part # Aliases | 2244610001 02244610001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8517790000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5,120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.69 | $8,652.80 | |
| $1.67 | $20,307.20 | |
| $1.66 | $49,932.80 | |
| $1.64 | $98,662.40 | |
| $1.62 | $243,648.00 |
Need more?
Available Regional Inventory
2,560 available now at ttieurope.com
Sign in to add projects and notes