Reference Only

224452-1114

Rectangular Cable Assemblies Pre-Crimped Lead Stac64-Female-Pigtail Tin Plating 300mm Lngth 0.75mm Wire Blk

Manufacturer:

Mfr Part:
2244521114

TTI Part:
224452-1114

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series224452
TypePre-Crimped Lead
Connector End AReceptacle
Connector End A Pin Count1 Position
Connector End BPigtail
GenderFemale
Current Rating2 A
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameStac64
Voltage Rating14 VDC
Part # Aliases2244521114 02244521114

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.76$2,280.00
$0.744$6,696.00
$0.723$15,183.00
$0.681$28,602.00
$0.638$65,076.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.