Reference Only
2243555116
Specialized Cables SW1-to-Battery Cable Lug Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Female, 1000mm Lg., 2 AWG, Black
Datasheet
2243555116 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Power and Signal Cable Assemblies | |
| Type | Discrete Wire Assembly | |
| Connector End A | Receptacle | |
| Connector End B | Receptacle | |
| Cable Length | 1 m | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 2 AWG | |
| Voltage Rating | 1 kV | |
| Jacket Color | Black | |
| Current Rating | 120 A | |
| Series | 224355 | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | SW1 | |
| Part # Aliases | 2243555116 02243555116 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.67 | $61.67 | |
| $45.03 | $90.06 | |
| $44.58 | $445.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes