Reference Only
2242480002
New Product
Automotive Connectors Squba 3.6 Sealed Male Cavity Plug, UL 1015 Wire, Natural
Datasheet
2242480002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cavity Plug | |
| Pitch | 3.6 mm (0.142 in) | |
| Gender | Plug (Male) | |
| Color | Natural | |
| Sealed / Unsealed | Sealed | |
| Series | 224248 | |
| Packaging | Bulk | |
| Material | Nylon | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Squba | |
| Part # Aliases | 2242480002 02242480002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.427 | $5.12 | |
| $0.356 | $8.90 | |
| $0.351 | $17.55 | |
| $0.334 | $33.40 | |
| $0.307 | $76.75 | |
| $0.303 | $151.50 | |
| $0.283 | $283.00 | |
| $0.279 | $1,395.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes