Reference Only
224141-2080
New Product
Headers & Wire Housings Zero-Hachi Recept. Housing, 0.8mm Pit., Dual Row, Friction Lock, 8 Pos., Black
Datasheet
2241412080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 224141 | |
| Tradename | Zero-Hachi | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 224141-2080 0224141-2080 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.02 | $5.10 | |
| $0.87 | $8.70 | |
| $0.78 | $19.50 | |
| $0.77 | $38.50 | |
| $0.74 | $74.00 | |
| $0.645 | $322.50 | |
| $0.627 | $627.00 | |
| $0.585 | $3,276.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings Zero-Hachi Header, 0.8mm Pit., Dual Row, Vert., SMT, Matte Tin (Sn) Pltg, Friction Lock, 8 Pos., T/R

Terminals Zero-Hachi Crimp Terminal, Female, Matte Tin (Sn) Pltg, 30-28 AWG, Reel
Sign in to add projects and notes