Reference Only

2240951023

Rectangular Cable Assemblies Mini-Fit Versa-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 300mm Lg., 2 Pos., Black

Manufacturer:

Mfr Part:
2240951023

TTI Part:
224095-1023

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series224095
ProductCable Assemblies
TypeDiscrete Wire
Connector End AMini-Fit
Connector End A Pin Count2 Position
Connector End BPigtail
Connector End B Pin Count2 Position
GenderFemale
Cable Length300 mm
Wire Gauge - AWG16 AWG
Current Rating9 A
Jacket ColorBlack
PackagingEach
Jacket MaterialBrass
Pitch4.2 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.63$4,075.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes