Reference Only

2240921042

Rectangular Cable Assemblies CLIK-Mate-to-Pigtail OTS Cable Assembly 1.25mm P SR 150.00mm Length 4 Ckts WHT

Manufacturer:

Mfr Part:
2240921042

TTI Part:
224092-1042

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series224092
ProductDiscrete Wire Cable Assemblies
Connector End AClik-Mate
Connector End A Pin Count4 Position
Connector End BPigtail
GenderMale
Cable Length150 mm
Wire Gauge - AWG26 AWG
Current Rating1 A
Jacket ColorBlack
PackagingBulk
Pitch1.25 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameCLIK-Mate
Voltage Rating50 VAC, 50 VDC
Part # Aliases2240921042 02240921042

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.38$4,760.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes