Reference Only

2240921024

Rectangular Cable Assemblies CLIK-Mate-to-Pigtail OTS Cable Assembly 1.25mm P SR 600.00mm Length 2 Ckts WHT

Manufacturer:

Mfr Part:
2240921024

TTI Part:
224092-1024

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series224092
ProductDiscrete Wire Cable Assemblies
Connector End AClik-Mate
Connector End A Pin Count2 Position
Connector End BPigtail
GenderMale
Cable Length600 mm
Wire Gauge - AWG26 AWG
Current Rating1 A
Jacket ColorBlack
PackagingBulk
Pitch1.25 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameCLIK-Mate
Voltage Rating50 VAC, 50 VDC
Part # Aliases2240921024 02240921024

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.54$3,080.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.