Reference Only
2240851044
Specialized Cables Mini-Fit Max-to-Mini-Fit Max Off-the-Shelf (OTS) Cable Assy., Dual Row, Matte Tin (Sn) Pltg, 4 Pos., 600mm Lg., Black
Datasheet
2240851044 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Power Cables | |
| Type | OTS Cable Assembly | |
| Connector End A | Mini-Fit | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Mini-Fit | |
| Connector End B Pin Count | 4 Position | |
| Cable Length | 600 mm | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 14 AWG | |
| Voltage Rating | 600 VAC | |
| Jacket Color | Black | |
| Current Rating | 20 A | |
| Series | 224085 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Mini-Fit Max | |
| Part # Aliases | 02240851044 2240851044 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.44 | $3,132.00 | |
| $10.34 | $9,306.00 | |
| $10.23 | $21,483.00 | |
| $10.13 | $42,546.00 | |
| $10.03 | $102,306.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes