Reference Only

2240851043

New Product
Specialized Cables Mini-Fit Max-to-Mini-Fit Max Cable ASSY Tin Plt 4 Ckts 300mm Lgth 2.5mm Blk

Manufacturer:

Mfr Part:
2240851043

TTI Part:
224085-1043

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductPower Cables
TypeOTS Cable Assembly
Connector End AMini-Fit
Connector End A Pin Count4 Position
Connector End BMini-Fit
Connector End B Pin Count4 Position
Cable Length300 mm
GenderFemale / Female
Wire Gauge - AWG14 AWG
Voltage Rating600 VAC
Jacket ColorBlack
Current Rating20 A
Series224085
PackagingBulk
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameMini-Fit Max
Part # Aliases02240851043 2240851043

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$6.00$3,000.00
$5.26$7,890.00
$5.10$15,300.00
$4.81$28,860.00
$4.50$67,500.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.