Reference Only

2240511083

Rectangular Cable Assemblies Mini50-to-Pigtail (OTS) Cable ASSY 2mm Pitch Single Row 300mm Lgth 8 Ckt BLK

Manufacturer:

Mfr Part:
2240511083

TTI Part:
224051-1083

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series224051
ProductOff-the-Shelf (OTS) Cable Assemblies
TypeDiscrete Wire Assembly
Connector End AReceptacle
Connector End A Pin Count8 Position
Connector End BPigtail
GenderFemale
Cable Length300 mm
Wire Gauge - AWG24 AWG
Current Rating4 A
Jacket ColorBlack
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMini50
Voltage Rating14 VDC
Part # Aliases02240511083 2240511083

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.57$7.14
$3.53$35.30
$3.50$875.00
$3.37$1,685.00
$3.12$4,680.00
$3.03$9,090.00
$2.85$17,100.00
$2.68$40,200.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.