Reference Only

2240511043

Rectangular Cable Assemblies Mini50-to-Pigtail (OTS) Cable ASSY 2mm Pitch Single Row 300mm Lgth 4 Ckt BLK

Manufacturer:

Mfr Part:
2240511043

TTI Part:
224051-1043

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series224051
ProductOff-the-Shelf (OTS) Cable Assemblies
TypeDiscrete Wire Assembly
Connector End AReceptacle
Connector End A Pin Count4 Position
Connector End BPigtail
GenderFemale
Cable Length300 mm
Wire Gauge - AWG24 AWG
Current Rating4 A
Jacket ColorBlack
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMini50
Voltage Rating14 VDC
Part # Aliases02240511043 2240511043

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.61$6.44
$1.59$15.90
$1.58$39.50
$1.56$78.00
$1.55$155.00
$1.53$229.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.