Reference Only
2240501043
Rectangular Cable Assemblies Mini50-to-Mini50 (OTS) Cable ASSY 2mm Pitch Single Row 300mm Lgth 4 Ckt BLK
Datasheet
2240501043 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 224050 | |
| Product | Off-the-Shelf (OTS) Cable Assemblies | |
| Type | Discrete Wire Assembly | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 4 Position | |
| Gender | Female / Female | |
| Cable Length | 300 mm | |
| Wire Gauge - AWG | 24 AWG | |
| Current Rating | 4 A | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Mini50 | |
| Voltage Rating | 14 VDC | |
| Part # Aliases | 02240501043 2240501043 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.73 | $5.46 | |
| $2.66 | $133.00 | |
| $2.63 | $263.00 | |
| $2.47 | $1,852.50 | |
| $2.45 | $3,675.00 | |
| $2.42 | $7,260.00 | |
| $2.40 | $14,400.00 | |
| $2.37 | $28,440.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes