Reference Only
2240470041
New Product
Headers & Wire Housings Micro-One Wire-to-Board Header, R/A, 2mm Pit., Single Row, Glow-Wire Capable, SMT, 4 Pos., Gold Pltg, Black
Datasheet
2240470041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 224047 | |
| Tradename | Micro-One | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 224047-0041 0224047-0041 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,100 / Multiples: 1,100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.76 | $836.00 | |
| $0.71 | $2,343.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes