Reference Only
2240460047
New Product
Headers & Wire Housings Micro-One Wire-to-Board Header, Vert., 2mm Pit., Single Row, Glow-Wire Capable, SMT, 4 Pos., Gold Pltg, Black, Potting Capability, w/ Cover Tape
Datasheet
2240460047 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 224046 | |
| Tradename | Micro-One | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 224046-0047 0224046-0047 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.79 | $790.00 | |
| $0.722 | $2,166.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes