Reference Only
2240415001
Headers & Wire Housings Micro-One Female Crimp Terminal, 2mm Pit., 0.10 m Gold (Au) Pltg, 24-22 AWG, Reel
Datasheet
2240415001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 224041 | |
| Tradename | Micro-One | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 224041-5001 0224041-5001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9,000 / Multiples: 9,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.082 | $738.00 | |
| $0.078 | $1,404.00 | |
| $0.076 | $2,736.00 | |
| $0.069 | $6,210.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes