Reference Only
2239910001
New Product
Power to the Board SideWize 3.4mm Threaded Shrouded Pin, Black, Bag
Datasheet
2239910001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 89 A | |
| Voltage Rating | 1 kVAC, 1.5 kVDC | |
| Number of Positions | 1 Position | |
| Mounting Style | Screw Mount | |
| Maximum Operating Temperature | + 125 C | |
| Product | Pin Headers | |
| Series | 223991 | |
| Packaging | Tray | |
| Tradename | SideWize | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Subcategory | Power Connectors | |
| Part # Aliases | 223991-0001 02239910001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
160In Stock
160 expected 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,120 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.83 | $9,889.60 | |
| $8.74 | $34,960.00 | |
| $7.85 | $79,128.00 | |
| $7.06 | $141,200.00 | |
| $6.99 | $350,059.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes