Reference Only
223988-0001
New Product
Headers & Wire Housings 3.4mm SideWize Bulkhead Connector, Flat Blade - Black
Datasheet
2239880001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Number of Positions | 1 Position | |
| Number of Rows | 1 Row | |
| Mounting Style | Panel Mount | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Silver | |
| Series | 223988 | |
| Tradename | SideWize | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 2239880001 02239880001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.27 | $10.27 | |
| $9.71 | $48.55 | |
| $8.83 | $88.30 | |
| $8.46 | $211.50 | |
| $6.54 | $784.80 | |
| $6.47 | $1,164.60 | |
| $6.40 | $1,728.00 | |
| $6.32 | $4,550.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Terminals 3.4mm SideWize Receptacle, Black, 8AWG and 10AWG

Terminals 3.4mm SideWize Receptacle, Red, 8AWG and 10AWG

Terminals 3.4mm SideWize Receptacle, Orange, 8AWG and 10AWG
Sign in to add projects and notes