Reference Only
2239850001
New Product
Terminals 3.4mm SideWize Receptacle, Black, 8AWG and 10AWG
Datasheet
2239850001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Wire Gauge Min | 10 AWG | |
| Wire Gauge Max | 8 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 223985 | |
| Tradename | SideWize | |
| Packaging | Bulk | |
| Contact Gender | Receptacle | |
| Insulation Material | Polybutylene Terephthalate (PBT) | |
| Length | 14.5 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 14.5 mm | |
| Wire Gauge | 10 AWG to 8 AWG | |
| Part # Aliases | 2239850001 02239850001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
Technical Resources
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.96 | $11.96 | |
| $11.60 | $58.00 | |
| $10.16 | $101.60 | |
| $9.53 | $238.25 | |
| $9.07 | $453.50 | |
| $8.52 | $1,022.40 | |
| $8.43 | $2,107.50 | |
| $7.61 | $5,479.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings 3.4mm SideWize Bulkhead Connector, Threaded - Black

Headers & Wire Housings 3.4mm SideWize Bulkhead Connector, Threaded - Red

Headers & Wire Housings 3.4mm SideWize Bulkhead Connector, Flat Blade - Black

Headers & Wire Housings 3.4mm SideWize Bulkhead Connector, Flat Blade - Red

Headers & Wire Housings 3.4mm SideWize Bulkhead Connector, Threaded - Orange

Headers & Wire Housings 3.4mm SideWize Bulkhead Connector, Flat Blade - Orange
Sign in to add projects and notes