Reference Only
2239375900
New Product
Terminals 1.00MM RELY-ON CRMP TERM 28-30
Datasheet
2239375900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Crimp Terminals | |
| Type | Rely On Crimp Terminals | |
| Termination Style | Crimp | |
| Gender | Female | |
| Wire Gauge Min | 28 AWG | |
| Wire Gauge Max | 30 AWG | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Packaging | Reel | |
| Current Rating | 2.5 A | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 100 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
20,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20,000 / Multiples: 20,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.09 | $1,800.00 | |
| $0.086 | $3,440.00 | |
| $0.084 | $5,040.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes