Reference Only

2239362020

New Product
Headers & Wire Housings 1.00MM RELY-ON 02P REC

Manufacturer:

Mfr Part:
2239362020

TTI Part:
223936-2020

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions2 Position
Pitch1 mm (0.039 in)
Number of Rows1 Row
Termination StyleCrimp
ApplicationWire-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Housing ColorBlack
Housing GenderReceptacle
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 72,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.133$9,576.00
$0.132$28,512.00
$0.13$56,160.00
$0.129$111,456.00
$0.128$258,048.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes