Reference Only
2238862011
End of Life
I/O Connectors Multi-Trak Connector 8x 74 Circuits 2.20mm Shell Leg Lgth PCIe Gen 5 w/ Dust Cap
Datasheet
2238862011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Multi Trak Connectors | |
| Gender | Female | |
| Number of Positions | 74 Position | |
| Pitch | 0.6 mm | |
| Voltage Rating | 30 VDC | |
| Contact Plating | Gold | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Series | 223886 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Color | Black | |
| Contact Material | Copper | |
| Current Rating | 500 mA, 10.5 A | |
| Data Rate | 64 Gb/s | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | High Speed I/O Connector | |
| Part # Aliases | 2238862011 02238862011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
160In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.04 | $14.04 | |
| $13.37 | $133.70 | |
| $13.11 | $327.75 | |
| $12.07 | $603.50 | |
| $8.26 | $826.00 | |
| $6.96 | $1,113.60 | |
| $6.88 | $3,440.00 | |
| $6.80 | $5,440.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes